Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hammond 1591LSBK Multipurpose GPABS Enclosure 85 x 56 x 39 Black

Order Code:  

30-6230

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591LSBK Copy to clipboard GTIN-14: 00623980557502
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.52
50+ £2.32

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
607 at factory, lead time 2 days
21 in Stock, despatched same dayAdditional quantity lead time 2 days
Part of the Hammond 1591 series of multipurpose plastic enclosures.


  • Manufacturer's part No: 1591LSBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 39mm
Enclosure Width 56mm
IP Rating IP54
Flame Resistance N/A
Colour Black
Internal Features PCB mounting
External Features Plain
Finish N/A
Enclosure Length 85mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review