Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hammond 1591MSBK Multipurpose GPABS Enclosure 85 x 56 x 26 Black

Order Code:  

30-6231

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591MSBK Copy to clipboard GTIN-14: 00623980794372
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.48
50+ £2.56

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
728 at factory, lead time 2 days
18 in Stock, despatched same dayAdditional quantity lead time 2 days
Part of the Hammond 1591 series of multipurpose plastic enclosures.


  • Manufacturer's part No: 1591MSBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 26mm
Enclosure Width 56mm
IP Rating IP54
Flame Resistance N/A
Colour Black
Internal Features PCB mounting
External Features Plain
Finish N/A
Enclosure Length 85mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review