Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hammond 1591MSGY Multipurpose GPABS Enclosure 85 x 56 x 26 Grey

Order Code:  

30-6232

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591MSGY Copy to clipboard GTIN-14: 00623980794389
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.84
50+ £2.56

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
40 available to back orderBack-order availability date - 05/07/2024
Part of the Hammond 1591 series of multipurpose plastic enclosures.


  • Manufacturer's part No: 1591MSGY

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Length 85mm
Enclosure Width 56mm
Enclosure Height 26mm
Series 1591
Flame Resistance N/A
IP Rating IP54
Internal Features PCB mounting
External Features Plain
Colour Grey
Finish N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review