Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

SCI PN-8C (PN-38A) Control Knob 6.1mm Shaft - Matt Black - 34.8mm

Order Code:  

32-0285

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: PN-8C (PN-38A) 6.1mm Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.21
25+ £1.01
100+ £0.842
500+ £0.714

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Additional quantity lead time changeableContact us for expedited delivery
Out of Stock3,970 due on 27/08/2024

Attractive matt black control knob from SCI with 6.1mm shaft and serrated finger-grip sides.


  • Diameter 34.8mm
  • Square mark in white indicates position
  • Designed to fit 6mm spindles
  • Grub screw fixing
  • Made from phenolic resin
Colour Black
Diameter 34.8mm
Fixing Screw
Material Phenolic resin
Shaft Diameter 6.4mm
Type Control knob

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review