Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Polycarbonate Screw, M4 Thread Size, Metric Thread Type, Transparent Finish, 10mm Length, Lightweight, Corrosion Free, Cross head, Ideal for Applications where Electrical Insulation is Required, Supplied in Pack of 100.
Driver Type | Phillips |
---|---|
Screw Head Style | Dome |
Thread Size | M4 |
Thread Length | 10mm |
Fastener Material | Polycarbonate |
To use this facility please Sign In.
Sign In