Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Optimas 0110767 M4 Plain Nylon Washer Pack 100

Order Code:  

33-5066

  Copy to clipboard
Brand: Optimas  Copy to clipboard MPN: 0110767 Copy to clipboard
  • Quickly find another product in this range by Size:

    M3 M4 M5 M6
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.93
5+ £2.88
10+ £2.63
25+ £2.47

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched same day

Plain nylon washers with M4 inside diameter, ideal for general insulation and applications involving corrosive substances.


  • Outer diameter 9mm
  • Made from nylon 66 material
  • Natural finish
  • 0.8mm thickness
  • Flammability rating UL94V-2
  • Supplied in pack of 100
Type Plain
Size M4
Quantity 100
Material Nylon

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review