Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Optimas 0080729 M3 Nylon Nuts Pack 100

Order Code:  

33-5072

  Copy to clipboard
Brand: Optimas  Copy to clipboard MPN: 0080729 Copy to clipboard
  • Quickly find another product in this range by Size:

    M3 M4 M5 M6
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.54
5+ £4.12
10+ £3.84
25+ £3.34

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
40 in Stock, despatched same day

Hexagonal metric nylon nuts, M3 x 0.5 thread size, ideal for general insulation and applications involving corrosive substances.


  • Made from nylon 66 material
  • Natural finish
  • Height 2.3mm
  • 5.4mm AF Size
  • RoHS compliant
  • Flammability rating UL94V-2
  • Supplied in packs of 100
Material Nylon 66
Quantity 100
Size M3
Type Nylon nuts hexagonal

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review