Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Heyco 2590 DP-187 Dome Plug 4.8mm - Black - Pack of 25

Order Code:  

33-5620

  Copy to clipboard
Brand: Optimas  Copy to clipboard MPN: 2590 Copy to clipboard
 Report an error

Discontinued

Ideal for covering unwanted openings, these convex, matt finish plugs from Optimas have a head that tapers to a thin edge presenting an excellent appearance.


  • Diameter 4.8mm
  • Depth 1.6mm
  • Quick and easy installation with fingertip pressure
  • Locks firmly into panels to provide a neat finish
  • Material: Nylon 6.6
  • Colour: black
  • RoHS Directive 2002/95/EC compliant
  • UL temperature index 105°C
  • Supplied in packs of 25
Type Blanking plug
Size 4.8 x 1.6mm
Quantity 25
Height 5.9mm
Material Nylon 66

Reviews


Be the first to submit a review