Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Heyco 2683 DP 750 Dome Plug 19.0mm - Black - Pack of 25

Order Code:  

33-5640

  Copy to clipboard
Brand: Optimas  Copy to clipboard MPN: 2683 Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £0.692   £0.663

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in Stock, despatched same dayContact us for additional stock

Ideal for covering unwanted openings, these convex, matt finish plugs from Optimas have a head that tapers to a thin edge presenting an excellent appearance.


  • Diameter 19mm
  • Depth 3.2mm
  • Quick and easy installation with fingertip pressure
  • Locks firmly into panels to provide a neat finish
  • Material: Nylon 6.6
  • Colour: black
  • RoHS Directive 2002/95/EC compliant
  • UL temperature index 105°C
  • Supplied in packs of 25
Type Blanking plug
Size 19 x 3.2
Quantity 25
Height 10.3mm
Material Nylon 66

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review