Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Heyco 2131 MDP 20 Metric Dome Plug 20.0mm - Pack of 25

Order Code:  

33-5642

  Copy to clipboard
Brand: Optimas  Copy to clipboard MPN: 2131 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.66
5+ £5.26

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
22 in Stock, despatched same day

Ideal for covering unwanted openings, these convex, matt finish plugs from Optimas have a head that tapers to a thin edge presenting an excellent appearance.


  • Diameter 20mm
  • Depth 2.5mm
  • Quick and easy installation with fingertip pressure
  • Locks firmly into panels to provide a neat finish
  • Material: Nylon 6.6
  • Colour: black
  • RoHS Directive 2002/95/EC compliant
  • UL temperature index 105°C
  • Supplied in packs of 25
Type Blanking plug
Size 20 x 2.5mm
Quantity 25
Height 10.3mm
Material Nylon 66

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review