Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

K & H AD-100 Advanced Solderless Breadboard - 360 Tie Points

Order Code:  

34-0666

  Copy to clipboard
Brand: K&H Manufacturing  Copy to clipboard MPN: AD-100 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.34
10+ £5.80
50+ £5.11

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
472 in Stock, despatched same dayAdditional quantity lead time 6 months

Protobloc is a prototyping system offering a fast and economical method of circuit construction and development.


  • Solderless concept allows components to be used time and time again
  • Components are plugged into the board and are retained by double leaf spring contacts
  • Sockets are on a 2.54mm matrix, allowing all dual-in-line integrated circuits, plus many other components to simply be plugged into the board
  • An ideal system for the teaching of electronic systems and circuit design
  • Two sets of 30 rows of 6 interconnected contact sockets
  • Allows up to 5 connections to each pin of ICs placed across the central gap
  • Total of 360 tie points
  • All contact positions are clearly defined on an alphanumeric grid
  • ABS polymer board mounted on an adhesive foam base
  • An ideal introduction to solderless circuit development systems
Board Thickness 9mm
Colour White
Length 81mm
Material ABS polymer
Tie Points 360
Width 42mm

To use this facility please Sign In.

Sign In

Reviews


Great product

Reviewed by: P hughes - 10 April 2015
Whats to say? Perfect size for my circuit and well made. Sticky back is VERY STICKY! One chance is all you get- so put it in the right place first time.

Great Buy

Reviewed by: - 24 January 2014
Cheap and very sticky, I use it for prototyping on a RPI and use a slice of pi interface for the GPIO pins and it works perfectly!


Trustpilot