Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Staedtler 308 03-9 Pigment Liner Pen Black (0.3mm)

Order Code:  

34-1805

  Copy to clipboard
Brand: Staedtler  Copy to clipboard MPN: 308 03-9 Copy to clipboard
  • Quickly find another product in this range by Tip Size:

    0.1mm 0.3mm 0.5mm 0.7mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.51

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 14 days

The Staedtler Pigment Liner Pen Black (0.3mm) is a high quality pigment based ink drawing pen.


  • Four point sizes with black ink colour
  • The pigment based ink is waterproof on paper, lightfast and permanent
  • Staedtler type 308 series

Click here for more details about our range ofStaedtler pencils and graphic media.


Type Pigment liner pen
Ink Colour Black
Tip Size 0.3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review