Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Cathedral Products FP10FS Suspension Files Foolscap Pack of 10

Order Code:  

34-6136

  Copy to clipboard
Brand: Cathedral Products  Copy to clipboard MPN: FP10FS Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.63

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 4 weeks

These Foolscap Suspension Files have been made from heavyweight plain green coloured manila. They have been pre-scored for ease of use and have a V-base.


  • Pack of 10
  • Premium quality suspension files
  • Wrap-over bar design protects fingers and nails from cuts and scratches
  • Supplied complete with clear index system
  • Size: foolscap
  • Width from end of clip to end of clip: 410mm
  • Width of cardboard part: 360mm
  • Depth of cardboard part: 240mm
  • 20mm capacity
Type Suspension files

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review