Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

C R Clarke R25L Schredder 230V - Single Phase

Order Code:  

34-8560

  Copy to clipboard
Brand: C R Clarke  Copy to clipboard MPN: R25L Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6564.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 6 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

C R Clarke's R25L Schredder is a 230V mains (single-phase) powered granulator that converts waste plastics into a chipped material that can be re-processed.


  • Normal 230V AC mains powered
  • Power rating 1kW
  • Dimensions 870 x 575 x 1370mm
  • Weight 265kg
  • C R Clarke type R25L
Type Shredder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review