Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

C R Clarke 200FD Fan Circulated Oven ID 508 x 355 x 304mm High

Order Code:  

34-8614

  Copy to clipboard
Brand: C R Clarke  Copy to clipboard MPN: 200FD Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1795.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 28/08/2024

The C R Clarke 200FD fan-circulated oven is ideal for heating materials before dip-coating, dome blowing, press-forming and thermo-forming. It is also suitable for pre-drying materials before vacuum forming.

The oven is constructed using high quality insulation for optimum energy efficiency and is fitted with a digital temperature controller allowing it to be operated at temperatures up to 350°C.

An optional stand with castors is available and permits easy movement if required.


  • Internal dimensions 508 x 355 x 304mm
  • Heating for dip coating, dome blowing, press forming, thermoforming and pre-drying
  • Digital readout temperature controller
  • 50mm (2in.) insulation
  • 350°C maximum operating temperature
  • Castor stand available separately
  • C R Clarke type 200FD
Type Fan oven

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review