RVFM KPMB-2606L 6V Electronic Buzzer with 20cm Lead

Standard range
Order Code:

35-3588

Brand: RVFM MPN: KPMB-2606L
Qty Unit Price (Ex VAT)
1+ £2.06
25+ £1.65
100+ £1.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,901 in stock, despatched same dayAdditional quantity lead time 6 months

A round electronic buzzer in black ABS housing with 20cm flying leads offering a high but rich sound.


  • 2mm fixing holes in base
  • KPMB-2600L series
  • Voltage rating 6V DC
  • Current rating 40mA
  • 80dB at 20cm sound output
  • Frequency 400Hz
  • Diameter 26mm
Type Magnetic
Frequency 400Hz
Size 26 dia. x 15.2mm
Sound Output 80dB
Tone High, rich
Voltage 6V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot