Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ST LM339D SOIC 14Pin Low Power Analogue Comparator

Order Code:  

38-2025

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: LM339D Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.124
50+ £0.106
100+ £0.100

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
94 in Stock, despatched same dayAdditional quantity lead time 14 days

Low power quad voltage comparator consisting of four independent precision voltage comparators with an offset voltage.


  • DIL-14 case
  • 2 to 36V or 1 to 18V supply voltage
  • 1.1mA supply current
  • 4 channels
  • 1.3µs response time
  • TTL, DTL, ECL, MOS, CMOS output
  • 1mV input offset voltage
  • 0°C to +70°C operating temperature
Device LM339D
Case SO-14
Supply Voltage 2 to 36 or 1 to 18V
Input Offset Voltage 1mV
Operating Temperature 0 to 70°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review