The RVFM T1.5 24V LES Lamp (E5) 40mA 16 x 5mm has been designed with modern
styling, including a flat domed polycarbonate lens and chromed
bezel.
- Dimensions 16 x 5mm diameter
- Solder tag termination
- Overall length 27mm
- Panel cut-out 11mm
Base |
E5 LES |
Colour |
Clear |
Dimensions |
5 x 16mm |
Operating Voltage |
24V |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.