Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

KL 12V 80mA White Miniature Wheat Lamp

Order Code:  

41-0160

  Copy to clipboard
Brand: KL  Copy to clipboard MPN: 3MM12V80MA WIREWHT Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.444
25+ £0.424
100+ £0.404
500+ £0.260

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
2,704 in Stock, despatched same dayAdditional quantity lead time 5 months

A T1 12V 80mA white grain of wheat wire ended filament lamp. Supplied with 150mm lead fire for easy connection to circuits. Ideal for use in a variety of minature equipment and circuit applications.


Base T1
Colour White
Dimensions 3 x 5.5mm
Operating Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review