Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

RF Solutions 110C2-433A 2-switch Radio Keyfob

Order Code:  

43-0286

  Copy to clipboard
Brand: RF Solutions  Copy to clipboard MPN: 110C2-433A Copy to clipboard
 Report an error

Discontinued

AM transmitter key fob with 2 buttons, suitable for use with battery operated receivers, garage doors, window or door control, alarm systems and many other forms of remote control.


  • Frequency 433.92MHz
  • 9V supply voltage
  • 8mA supply current
  • 100m sensing range
  • High security Keeloq protocol
  • Easy installation via screw terminals
  • Momentary or latching outputs
  • IP65 rated enclosure
  • No radio licence required
Frequency 433.92MHz
Number of Channels 2
Range 100m
Supply Current 8mA
Supply Voltage 9V
Type AM transmitter keyfob

Reviews


Be the first to submit a review