Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruConnect USB2 Cable A Male to A Male 3m

Order Code:  

45-4018

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 45-4018 Copy to clipboard EAN-13: 5055781222719
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.30
10+ £8.31

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 3 weeks

A USB 2.0 lead for connecting peripheral devices such as printers to a PC or other device.


  • Data transfer rate of 480Mb/s
  • Backwards compatible with USB 1.1 devices
  • Cables with LEDs can be used to check connections
  • Supplied as 3m USB male to USB male cable.
Type USB 2.0 cable
Length 3m
Colour Beige
Connector A USB 2.0 A male
Connector B USB 2.0 A male

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review