Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ATC Semitec E-352~E-562 Current Limiting Diode CRD - 3.5mA
Image Representative of Range

ATC Semitec E-352~E-562 Current Limiting Diode CRD - 3.5mA

Order Code:  

47-2606

  Copy to clipboard
Brand: ATC Semitec  Copy to clipboard MPN: E-352~E-562  Copy to clipboard
  • Quickly find another product in this range by Pinch-off current:

    2mA 3.5mA 4.5mA
 Report an error
Qty Unit Price (Ex VAT)
500+ £0.320

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 23/05/2024

Current regulating diode from ATC Semitec which regulates current in the same way as a Zener diode regulates voltage.

Applications include current regulation, limiting, biasing, stabilising and voltage reference.


  • Pinch-off current 3.5mA
  • Power 300mW
  • Axial case
Type Axial
Pinch-off current 3.5mA

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review