Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ST L7915CV -15V 1A Voltage Regulator

Order Code:  

47-3301

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: L7915CV Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.774
25+ £0.534
100+ £0.433

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
267 in Stock, despatched same dayAdditional quantity lead time 14 days

This three-terminal single output -15V fixed negative voltage regulator can deliver 1A of regulated output current. Although designed primarily as a fixed voltage regulator, this devices can be used with external components to obtain adjustable voltages and currents.


  • Supply voltage -35V
  • Output voltage -15V
  • Output current 1A
  • Dropout voltage 1.1V
  • TO-220 single gauge package
  • Internal current limiting, thermal shut-down and safe area protection
Dropout Voltage 1.1V
Number of Outputs Single
Operating Temperature Range 0 to +150°C
Output Current 1A
Output Voltage -15V
Package/Case TO-220
Regulator Type Fixed negative
Supply Voltage Max -35V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review