Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

PB Fastener 5430 Self-adhesive Cable Clip 4.5mm - Natural

Order Code:  

49-0755

  Copy to clipboard
Brand: PB Fastener  Copy to clipboard MPN: 5430 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.183
10+ £0.166
100+ £0.140

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 9 days
5,673 available to back OrderBack-order availability date - 12/07/2024

This Natural Self-Adhesive Cable Clip 4.5mm from PB Fastener & Components is the perfect solution for providing reliable electrical insulation. Manufactured with a self adhesive panel on the back of the clip and equipped with a 4.5mm bundle diameter, therefore making it ideal when used with flex, round cable, lines and pipes.


  • Natural colour
  • No nails or screws required
  • 19 x 19mm (L x W)
  • 4.9mm cable width space
  • Manufacturer's part 5430
Colour Natural
Cable Size 4.5mm
Material Polyethylene
Type Round cable clip
Mounting Self adhesive
Fixing Hole Diameter N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review