Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Body Length:
Re-reeling orders placed after 16:30 will be processed the next working day.
These Zinc Plated Steel M/F Spacers M5 x 50mm from PB Fastener & Components are 50mm long, hexagonal, M5 tapped spacers.
Manufactured to a high standard using galvanised steel and designed with a 1x 10mm external male thread and 1x 11mm internal female thread at each end, these quality spacers fit a 8mm spanner opening and come supplied in packs of 10.
Type | Hexagonal threaded: M-F |
---|---|
Material | Zinc plated steel |
Body Length | 50mm |
Thread Size | M5 |
External Width | 8mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In