Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Alps STEC12E08 Encoder With 6mm D-plastic Shaft Vertical with Switch

Order Code:  

49-6180

  Copy to clipboard
Brand: Alps  Copy to clipboard MPN: STEC12E08 Copy to clipboard
  • Quickly find another product in this range by With Switch:

    No Yes
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.84
25+ £1.76

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 at factory, lead time 9 days
11 in Stock, despatched same dayAdditional quantity lead time 9 days

This ALPS STEC12 plastic shaft incremental rotary encoder is available in vertical form. These rotary encoders have a small footprint and highly accurate sliding contacts. Applications include volume control in mini hi-fi systems, AV equipment, mixing consoles and various in-car devices.


  • With switch
  • 10mA max. operating current
  • 5V DC operating voltage
  • 15,000 cycles life cycle
  • 300V DC 10MΩ min. insulation resistance
  • 360° endless rotation
  • 24 detent positions, 24 pulses
  • 25mm shaft length
  • M7 thread for panel mounting
  • Horizontal or vertical mounting types
  • 6mm diameter D type plastic shaft
Current Rating 10mA
Encoder Resolution 24ppr
Shaft Diameter 6mm
Shaft Length 10mm
Shaft Type D
Terminal Orientation Vertical
Voltage Rating 5V
With Switch Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot