Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Facom 181A.18G Locking Twin Slip-Joint Multigrip Pliers 185mm

Order Code:  

49-6250

  Copy to clipboard
Brand: Facom  Copy to clipboard MPN: 181A.18G Copy to clipboard EAN-13: 3148519079999
 Report an error

Discontinued

High-quality locking twin slip-joint engineers' multigrip pliers from Facom with 22mm jaws, varnished with PVC grips.


  • Precise push-button adjustment with safety lock
  • Can be set in 12 different positions
  • High torsional strength
  • Slim profile jaws
  • 62HRc high-frequency treated jaws
  • DIN ISO 8976
  • Jaws width 22mm
  • Length 185mm
  • Manufacturer's part 181A.18G
    Jaw Capacity 36mm
    Length 245mm
    Adjustment Positions 12

    Reviews


    Be the first to submit a review