Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Facom 181A.25CPE Locking Twin Slip-Joint Multigrip Pliers 245mm

Order Code:  

49-6251

  Copy to clipboard
Brand: Facom  Copy to clipboard MPN: 181A.25CPE Copy to clipboard EAN-13: 3148519080513
 Report an error
Qty Unit Price (Ex VAT)
1+ £60.34

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/07/2024

High-quality locking twin slip-joint engineers' multigrip pliers from Facom with 28mm jaws, chromed, with ergonomic bi-material grips.


  • Precise push-button adjustment with safety lock
  • Can be set in 12 different positions
  • High torsional strength
  • Slim profile jaws
  • 62HRc high-frequency treated jaws
  • DIN ISO 8976
  • Jaws width 28mm
  • Length 245mm
  • Manufacturer's part 181A.25CPE
    Jaw Capacity 42mm
    Length 185mm
    Adjustment Positions 12

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review