Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Signal Construct SKHH10124 Square LED Indicator Yellow 24-28VAC/DC

Signal Construct SKHH10124 Square LED Indicator Yellow 24-28VAC/DC

Order Code:  

50-0646

  Copy to clipboard
Brand: Signal Construct  Copy to clipboard MPN: SKHH10124 Copy to clipboard
 Report an error

Discontinued

A yellow 24V AC/DC LED signal indicator lamp with a square lens head and a snap-in mounting design. The LED has a high brightness and built-in half-wave rectification means that the LED will work at AC or DC voltages.


  • Luminous intensity 10,000mcd
  • Viewing angle 15°
  • Flat, matte surface aperture
  • Very good on/off contrast
  • One-way alignment
  • Flat pin connector 2.8 x 0.8mm
  • Mounting hole Ø10mm +0.2mm
Size 10mm
Colour Yellow
Bezel N/A
Intensity 10,000mcd
Voltage 24V
Current 19mA
View Angle 15°

Reviews


Be the first to submit a review