Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Signal Construct SKHH10424 Square LED Indicator Blue 24-28VAC/DC

Signal Construct SKHH10424 Square LED Indicator Blue 24-28VAC/DC

Order Code:  

50-0666

  Copy to clipboard
Brand: Signal Construct  Copy to clipboard MPN: SKHH10424 Copy to clipboard
 Report an error

Discontinued

A blue 24V AC/DC LED signal indicator lamp with a square lens head and a snap-in mounting design. The LED has a high brightness and built-in half-wave rectification means that the LED will work at AC or DC voltages.


  • Luminous intensity 6000mcd
  • Viewing angle 30°
  • Flat, matte surface aperture
  • Very good on/off contrast
  • One-way alignment
  • Flat pin connector 2.8 x 0.8mm
  • Mounting hole Ø10mm +0.2mm
Size 10mm
Colour Blue
Bezel N/A
Intensity 6000mcd
Voltage 24V
Current 15mA
View Angle 30°

Reviews


Be the first to submit a review