Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Apem 3 x 4 Standard Membrane Keypad with Insert Pockets is a high quality matrix keypad with 12 pressure pads that have only outlines and symbols printed on a flat, flexible surface. The clear windows have a silver perimeter embossing a silver unembossed border on a black background, while four inserts with black graphics on a silver background are also supplied.
Type | Membrane keypad |
---|---|
Max. Current | 0.1A |
Illumination Type | None |
Illumination Colour(s) | N/A |
To use this facility please Sign In.
Sign In