Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Intertec ITS-LS-4035-Z-24VDC 8N - 75N Pull Type Solenoid

Order Code:  

50-2933

  Copy to clipboard
Brand: Intertec  Copy to clipboard MPN: ITS-LS-4035-Z-24VDC Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £49.68
25+ £45.55

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
176 available to back OrderBack-order availability date - 11/07/2024

This 24V DC pull-type solenoid has a frame design and a stroke length of 25 to 40mm.


  • Extremely stable
  • Damping ring reduces noise
  • Open design with closed yoke
Solenoid Action Pull
Coil Voltage (DC) 12V
Stroke 25 to 44mm
Height 35mm
Length 85mm
Width 40mm
Weight 565g
Start/End Force 8/75N

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


25 February 2016 Question by: Rapid Customer | Product code: 50-2933
Q. Does this come with a return spring? Some of this model are pictured with a return spring with others not.
A. Hi Matthew, thank you for your question. This is a pull type solenoid which is supplied without the spring, in this range it is the push type that has the return spring included; 24V version is available on 50-2931.

Reviews


Be the first to submit a review