Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Exact 04973 Adjustable Tap Wrench DIN 1814 M1-M12 175mm

Order Code:  

50-8175

  Copy to clipboard
Brand: Exact  Copy to clipboard MPN: 04973 Copy to clipboard EAN-13: 4026558049731
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.12
5+ £4.84
10+ £4.42

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 at factory, lead time 9 days
3 in Stock, despatched same dayAdditional quantity lead time 9 days

Ideal for thread cutting in locations that are difficult to access, and equipped with two-cheek chuck for the admission of square shanks.


  • With steel grasps, one of which is unscrewable
  • From die-cast zinc
Type Tap Wrench
Size 1 to 12mm
Outside Diameter 1 to 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review