Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Reely Brass Bevel Gear 15 Tooth Pack 2

Order Code:  

50-8929

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 236918 Copy to clipboard EAN-13: 4016138171501
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.61

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
161 at factory, lead time 9 days
7 in Stock, despatched same dayAdditional quantity lead time 9 days

Brass bevel gears ideal for transmitting power through 90°. Gears run only in pairs in the specified transmission ratio.


  • 15 tooth
  • 1:1 ratio
  • Bore 4mm
  • Diameter 13mm
  • Supplied in sets of 2
Type Bevel gear
Bore Diameter 4mm
Diameter 13mm
Material Brass
Number of Teeth 15

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review