Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Reely Brass Bevel Gear 20 Tooth Pack 2

Order Code:  

50-8930

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 236926 Copy to clipboard EAN-13: 4250033302787
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.49

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 at factory, lead time 9 days
5 in Stock, despatched same dayAdditional quantity lead time 9 days

Brass bevel gears ideal for transmitting power through 90°. Gears run only in pairs in the specified transmission ratio.


  • 20 tooth
  • 1:1 ratio
  • Bore 4mm
  • Diameter 16mm
  • Supplied in sets of 2
Type Bevel gear
Bore Diameter 4mm
Diameter 16mm
Material Brass
Number of Teeth 20

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review