Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Reely Brass Bevel Gear 30 Tooth Pack 2

Order Code:  

50-8931

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 236934 Copy to clipboard EAN-13: 4016138276848
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.39

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
13 available to back OrderBack-order availability date - 09/07/2024

Brass bevel gears ideal for transmitting power through 90°. Gears run only in pairs in the specified transmission ratio.


  • 30 tooth
  • 1:1 ratio
  • Bore 5mm
  • Diameter 23.5mm
  • Both gears are secured to the shaft or axle by a grub screw (included)
  • Supplied in sets of 2
Type Bevel gear
Bore Diameter 5mm
Diameter 23.5mm
Material Brass
Number of Teeth 30

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review