Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Reely Aluminium V-Belt Pulley 40mm/6mm Bore

Order Code:  

50-8987

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 238341 Copy to clipboard EAN-13: 4250033302756
  • Country of Origin: Germany
 Report an error

Discontinued

A 40mm diameter aluminium pulley, suitable for use with V-profile belts like the double-toothed Bando special V-belt.


  • Shaft diameter 6mm
  • Height 12mm
  • Supplied complete with grub screw

Suitable cogged V-belts: External circumference 200 mm (Part no. 22 83 32-62) · External circumference 250 mm (Part no. 22 83 34-62) · External circumference 300 mm (Part no. 22 83 35-62) · External circumference 400 mm (Part no. 22 82 92-62).
Type V-belt pulley
Material Aluminium
Number of Teeth N/A
Length N/A
Width N/A
Bore Diameter 6mm
Circumference 20mm
Height 12mm

Reviews


Be the first to submit a review