Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Reely Aluminium V-Belt Multi-Pulley 25/30/40mm

Order Code:  

50-8988

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 238350 Copy to clipboard EAN-13: 4250033302763
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.88

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
22 available to back OrderBack-order availability date - 12/07/2024

A 25/30/40mm multi-diameter aluminium pulley, suitable for use with V-profile belts like the double-toothed Bando special V-belt.


  • Shaft diameter 6mm
  • Height 30mm
  • Supplied complete with grub screw

Suitable cogged V-belts: External circumference 200 mm (Part no. 22 83 32-62) · External circumference 250 mm (Part no. 22 83 34-62) · External circumference 300 mm (Part no. 22 83 35-62) · External circumference 400 mm (Part no. 22 82 92-62).
Type V-belt pulley
Material Aluminium
Number of Teeth N/A
Length N/A
Width N/A
Bore Diameter 6mm
Circumference 20mm
Height 12mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


24 June 2015 Question by: Rapid Customer | Product code: 50-8988
Q. What is the bore of these pulleys I need to make some sort of gearing for the pedal go cart I have built. I need to get a shaft turned. also I will need a single pulley to drive the multi so what is the centre bore of these
A. Hi Malcolm, thank you for your question. The centre bore of this Aluminium V Belt Multi Pulley is 6mm as stated in the data sheet.

Reviews


Be the first to submit a review