Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Reely Polyamide-Solid rod 20mmx500mm

Order Code:  

50-9049

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 238023 Copy to clipboard EAN-13: 4016138152654
  • Country of Origin:
 Report an error

Discontinued

A solid polyamide plastic rod. Polyamide can be used for a wide range of applications in all branches of model building as it is extremely easy to work. It is ideal for the production of rollers, sockets, seals, rims, etc.


  • 20mm diameter x 500mm length
  • Sold singly

Diameter stated is approximate.
Construction Solid rod
Dimensions (Ø x L) 20 x 500mm
Length 500 mm
Material Polyamide

Reviews


Be the first to submit a review