Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

SKS Hirschmann 930 058-101 4mm VQ 20 Banana Plug 16A RedVQ

Order Code:  

50-9774

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 058-101 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.45
10+ £1.26
50+ £1.19

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
173 available to back OrderBack-order availability date - 05/08/2024

Full-contact red 4mm banana plugs from SKS Hirschmann with pin, pliable sleeve and cross-hole. Designed to accommodate 1.5mm² cables.


  • Continuous operating current
  • Nickel-plated brass contacts
  • Screw connection
  • Nominal current 16A
  • Nominal voltage 60Vdc
  • Manufacturer's part 930 058-101
Colour Red
Current Rating 16A
Gender Plug
Mount Cable
Type 4mm plug
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review