Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

SKS Hirschmann 930 061-103 4mm VQ 30 Banana Plug 30A YellowVQ

Order Code:  

50-9781

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 061-103 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.860
10+ £0.820
50+ £0.752

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
113 available to back OrderBack-order availability date - 03/08/2024

Full-contact yellow 4mm banana plugs from SKS Hirschmann with pin, pliable sleeve and cross-hole. Designed to accommodate 2.5mm² cables.


  • Continuous operating current
  • Nickel-plated brass contacts
  • Solder connection
  • Nominal current 30A
  • Nominal voltage 60Vdc
  • Manufacturer's part 930 061-103
Colour Yellow
Current Rating 30A
Gender Plug
Mount Cable
Type 4mm plug
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review