Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Wiha 08426 TORX® Bits T40 Pack Of 2

Order Code:  

51-1151

  Copy to clipboard
Brand: Wiha  Copy to clipboard MPN: 08426 Copy to clipboard EAN-13: 4010995084264
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.87

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
18 available to back OrderBack-order availability date - 07/07/2024

Wiha T40 Torx head screwdriver bits.


  • T40
  • 6.3 mm (¼in.) hexagon
  • Length 25mm
  • DIN 3126-C 6.3, ISO 1173
  • Supplied in packs of 2
Type Insert Bit
Drive Type 1/4" Hex
Head Type Torx
Head Size T40
Overall Length 25mm
Number of Pieces 2
Colour Grey

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review