Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Wiha 08421 TORX® Bits T10 Pack Of 2

Order Code:  

51-1153

  Copy to clipboard
Brand: Wiha  Copy to clipboard MPN: 08421 Copy to clipboard EAN-13: 4010995084219
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.39

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
219 available to back OrderBack-order availability date - 09/07/2024

Wiha T10 Torx head screwdriver bits.


  • T10
  • 6.3 mm (¼in.) hexagon
  • Length 25mm
  • DIN 3126-C 6.3, ISO 1173
  • Supplied in packs of 2
Type Insert Bit
Drive Type 1/4" Hex
Head Type Torx
Head Size T10
Overall Length 25mm
Number of Pieces 2
Colour Grey

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review