Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Wiha 26448 TORX® Bits T5 Pack Of 2

Order Code:  

51-1158

  Copy to clipboard
Brand: Wiha  Copy to clipboard MPN: 26448 Copy to clipboard EAN-13: 4010995264482
  • Country of Origin: Germany
 Report an error

Discontinued

Wiha T5 Torx head screwdriver bits.


  • T5
  • 6.3 mm (¼in.) hexagon
  • Length 25mm
  • DIN 3126-C 6.3, ISO 1173
  • Supplied in packs of 2
Type Insert Bit
Drive Type 1/4" Hex
Head Type Torx
Head Size T5
Overall Length 25mm
Number of Pieces 2
Colour Grey

Reviews


Be the first to submit a review