Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Texas Instruments TLC372CP is a dual low-power voltage comparator consisting of two independent low voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. These comparators have a unique characteristic in that the input common-mode voltage range includes ground even when operated from a single power supply voltage. They are pin compatible with the LM393N.
Device | TLC372CP |
---|---|
Case | DIL-8 |
Supply Voltage | 3 to 16V |
Input Offset Voltage | 1mV |
Operating Temperature | 0 to 70°C |