Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
High Efficiency Red transparent 5mm LED from the Kingbright L-53 Series, with luminosity of 180mcd. Made with gallium arsenide phosphide on a gallium phosphide orange light emitting diode.
To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Dominant Wavelength | 625nm |
---|---|
Forward Current | 30mA |
Forward Voltage Typical | 2V |
LED Colour | Red |
Lens Type | Red transparent |
Luminous Intensity | 180mcd |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Reverse Voltage | 5V |
Size | 5mm |
Viewing Angle | 20° |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In