Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Kingbright L-53YT 5mm Yellow LED Transparent 80mcd
Image Representative of Range

Kingbright L-53YT 5mm Yellow LED Transparent 80mcd

Order Code:  

55-0874

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: L-53YT Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.084
50+ £0.056
100+ £0.048
500+ £0.044

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,058 in Stock, despatched same dayAdditional quantity lead time 11 weeks

Yellow transparent 5mm LED from the Kingbright L-53 Series, with luminosity of 80mcd. Made with gallium arsenide phosphide on a gallium phosphide yellow light emitting diode.


  • Low power consumption
  • Popular T-1 ¾ diameter package
  • General purpose leads
  • Long life
  • RoHS compliant
  • Operating temperature range -40 to +85°C
  • Kingbright part L-53YT

To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 588nm
Forward Current 30mA
Forward Voltage Typical 2.1V
LED Colour Yellow
Lens Type Yellow transparent
Luminous Intensity 80mcd
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm
Viewing Angle 20°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review