Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruOpto OSPW5162A X100 5mm 3.3V White LED pack of 100

Order Code:  

55-1758

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSPW5162A X100 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £26.70
10+ £21.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
98 in Stock, despatched same dayAdditional quantity lead time 4 months

Industry standard 5mm diameter 3.3V white LED, housed in a diffused lens package.


  • Suitable for PCB or panel mounting applications
  • Viewing angle 60°
  • Cathode is shorter lead
  • Supplied in packs of 100
Dominant Wavelength 0.31/0.30nm
Forward Current 30mA
Forward Voltage Typical 3.3V
LED Colour White
Lens Type White diffused
Luminous Intensity 100mcd
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm
Viewing Angle 60°

To use this facility please Sign In.

Sign In

Reviews


Mike at Coventry

Reviewed by: Mike Higgins - 19 March 2019
Bought these to fit out an aircraft cockpit at the museum I volunteer at. The originals were expensive 28v minature bulbs with limited life span. replaced all with these LEDs - 2 in series for each indicator to replace the original bulbs. Fit exactly in place. Great speedy service from Rapid.