Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruOpto OSNG5164A 5mm Green LED pack of 1000

Order Code:  

55-1800

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSNG5164A 1KPCK Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £103.10
5+ £84.43

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
12 in Stock, despatched same dayAdditional quantity lead time 4 months

Industry standard 5mm diameter 2.1V green LED, housed in a diffused lens package.


  • Suitable for PCB or panel mounting applications
  • Viewing angle 60°
  • Cathode is shorter lead
  • Supplied in packs of 1000
Dominant Wavelength 570nm
Forward Current 30mA
Forward Voltage Typical 2.1V
LED Colour Green
Lens Type Green diffused
Luminous Intensity 30mcd
Max Operating Temp +95°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm
Viewing Angle 60°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review