Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruOpto OSNY5164A 5mm Yellow LED pack of 1000

Order Code:  

55-1802

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSNY5164A 1KPCK Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £111.55
5+ £89.57

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
4 in Stock, despatched same dayAdditional quantity lead time 4 months

Industry standard 5mm diameter 2V yellow LED, housed in a diffused lens package.


  • Suitable for PCB or panel mounting applications
  • Viewing angle 60°
  • Cathode is shorter lead
  • Supplied in packs of 1000
Dominant Wavelength 590nm
Forward Current 50mA
Forward Voltage Typical 2V
LED Colour Yellow
Lens Type Yellow diffused
Luminous Intensity 20mcd
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm
Viewing Angle 60°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review